Amphenol Communications Solutions PowerStak Series Vertical Surface PCB Header, 2 Contact(s), 2 mm Pitch, 1 Row,
- RS Stock No.:
- 225-8979
- Mfr. Part No.:
- 10159560-200421RLF
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 1100 more to save €85.80
View bulk pricing optionsSubtotal (1 reel of 550 units)*
€667.15
(exc. VAT)
€820.60
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 550 - 550 | €1.213 | €667.15 | - |
| 1100 + | €1.135 | €624.25 | €85.80 |
*price indicative
- RS Stock No.:
- 225-8979
- Mfr. Part No.:
- 10159560-200421RLF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | PowerStak | |
| Product Type | PCB Header | |
| Current | 20A | |
| Pitch | 2mm | |
| Number of Contacts | 2 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series PowerStak | ||
Product Type PCB Header | ||
Current 20A | ||
Pitch 2mm | ||
Number of Contacts 2 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 200V | ||
- COO (Country of Origin):
- CN
The Amphenol ICC PowerStak vertical header is compact, hybrid board to board connecter. It has voltage rating of 100 V and current rating of 20 A.
Offers good contact performance and low mating force
Enables easy manual assembly
Supports operating temperatures to 125°C
Lead-Free, RoHS and Halogen-free compliant
Related links
- Amphenol Communications Solutions PowerStak Series Vertical Surface PCB Header 2 mm Pitch
- Amphenol Communications Solutions PowerStak Series Vertical Surface PCB Header 2 mm Pitch
- Amphenol Communications Solutions PowerStak Series Vertical Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Amphenol Communications Solutions PowerStak Series Vertical Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Amphenol Communications Solutions ComboStak Series Vertical Surface PCB Header 2 Row, Shrouded
- Amphenol Communications Solutions ComboStak Series Vertical Surface PCB Header 2 Row, Shrouded
- Amphenol Communications Solutions EconoStik Series Vertical Surface Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions Minitek Series Vertical Surface Pin Header 2 mm Pitch
