Samtec ET60S Series Vertical Vertical PCB Header, 12 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 229-5039
- Mfr. Part No.:
- ET60S-D06-0-00-D06-L-V1-S
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 14 units)*
€142.79
(exc. VAT)
€175.63
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 14 - 14 | €10.199 | €142.79 |
| 28 - 56 | €9.607 | €134.50 |
| 70 - 126 | €9.087 | €127.22 |
| 140 + | €8.618 | €120.65 |
*price indicative
- RS Stock No.:
- 229-5039
- Mfr. Part No.:
- ET60S-D06-0-00-D06-L-V1-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | ET60S | |
| Pitch | 2.54mm | |
| Number of Contacts | 12 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Vertical | |
| Contact Plating | Gold, Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Press Fit | |
| Row Pitch | 2.54mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 280V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series ET60S | ||
Pitch 2.54mm | ||
Number of Contacts 12 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Vertical | ||
Contact Plating Gold, Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Press Fit | ||
Row Pitch 2.54mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 280V | ||
The Samtec EXTreme Ten60Power socket provides 60 A per power blade. It has side guide post and vertical through hole tail. It has black LCP insulator material.
Rugged low profile design
It is RoHS compliant
Dual sourced by Molex
Related links
- Samtec ET60S Series Vertical Vertical PCB Header 2.54 mm Pitch Shrouded
- Samtec Right Angle Male 3 Row, 12 Way
- TE Connectivity 1MM-HU Series Vertical Board PCB Header 1 mm Pitch Unshrouded
- Samtec PETC Series Vertical Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 5267 Series Vertical PCB Header 2.5 mm Pitch Shrouded
- Samtec MPT Series Vertical Vertical PCB Header 5 mm Pitch Shrouded
- Samtec PET Series Vertical Vertical PCB Header 6.35 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
