Samtec PETC Series Vertical Vertical PCB Header, 42 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 229-5169
- Mfr. Part No.:
- PETC-01-40-01-01-L-VT
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 32 units)*
€347.33
(exc. VAT)
€427.20
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 32 - 32 | €10.854 | €347.33 |
| 64 - 128 | €10.258 | €328.26 |
| 160 - 288 | €9.411 | €301.15 |
| 320 + | €9.107 | €291.42 |
*price indicative
- RS Stock No.:
- 229-5169
- Mfr. Part No.:
- PETC-01-40-01-01-L-VT
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | PETC | |
| Pitch | 2.54mm | |
| Current | 31.4A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 42 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Vertical | |
| Contact Plating | Gold over Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 450V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series PETC | ||
Pitch 2.54mm | ||
Current 31.4A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 42 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Vertical | ||
Contact Plating Gold over Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 450V | ||
The Samtec high-power terminal strip has dual blade contact system.
Selectively loading contacts achieves customer specific creep age and clearance requirements
Hinged for unique mating in any orientation from 0° to 90° and space confined applications
Related links
- Samtec PETC Series Vertical Vertical PCB Header 2.54 mm Pitch Shrouded
- Samtec PETC Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- TE Connectivity 2MM LOCK HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- Molex 505448 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM HD Series Right Angle PCB PCB Header 2 mm Pitch Shrouded
- Samtec TSW Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 2312 Series Horizontal Board PCB Header 4 Row Solder
