Samtec ET60T Series Right Angle Surface PCB Header, 8 Contact(s), 2.54 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 229-5041
- Mfr. Part No.:
- ET60T-D04-3-08-D04-L-R1-S
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 10 units)*
€155.97
(exc. VAT)
€191.84
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 10 - 10 | €15.597 | €155.97 |
| 20 - 40 | €15.165 | €151.65 |
| 50 - 90 | €14.755 | €147.55 |
| 100 + | €14.366 | €143.66 |
*price indicative
- RS Stock No.:
- 229-5041
- Mfr. Part No.:
- ET60T-D04-3-08-D04-L-R1-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | ET60T | |
| Product Type | PCB Header | |
| Current | 3.3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 8 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 3 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | LCP | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 280V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series ET60T | ||
Product Type PCB Header | ||
Current 3.3A | ||
Pitch 2.54mm | ||
Number of Contacts 8 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 3 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material LCP | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 280V | ||
The Samtec right angle power or signal header has 4 DC power positions on left and right side and provides 60 A per power blade. It has right angle through hole tail and used with 1.60 mm thick card.
It has -40 °C to +105 °C operating temperature
It is RoHS compliant
Related links
- Samtec ET60T Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec Right Angle Male 3 Row, 12 Way
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
