Samtec MPT Series Vertical Through Hole PCB Header, 2 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 unit)*

€2.82

(exc. VAT)

€3.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.82

*price indicative

RS Stock No.:
229-5122
Mfr. Part No.:
MPT-02-6.30-01-T-V
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

MPT

Pitch

5mm

Current

28.8A

Number of Contacts

2

Housing Material

LCP

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

5mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

575V

The Samtec dual blade header has 5.00 mm pitch, high power dual blade contacts and polarized alignment. It has 02 power contacts and 24.7 A current rating per contact.

It is RoHS compliant

It is lead free solder able

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy