Samtec PET Series Right Angle Right Angle PCB Header, 16 Contact(s), 6.35 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€18.43

(exc. VAT)

€22.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€18.43-
5 +€17.196%

*price indicative

RS Stock No.:
229-5168
Mfr. Part No.:
PET-08-02-L-RA-SD
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

PET

Current

58.7A

Pitch

6.35mm

Housing Material

LCP

Number of Contacts

16

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Right Angle

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold over Tin

Row Pitch

6.35mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

725V

The Samtec high-power terminal strip has dual blade contact system.

Selectively loading contacts achieves customer specific creep age and clearance requirements

Hinged for unique mating in any orientation from 0° to 90° and space confined applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy