TE Connectivity 2312 Series Horizontal Board PCB Header, 42-Contact, 4 Row Solder

Subtotal (1 pack of 40 units)*

€202.19

(exc. VAT)

€248.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€202.19€5.055

*price indicative

RS Stock No.:
476-196
Distrelec Article No.:
304-49-764
Mfr. Part No.:
2312741-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

42

Product Type

PCB Header

Number of Rows

4

Sub Type

PCB Receptacle

Termination Type

Solder

Mount Type

Board

Orientation

Horizontal

Series

2312

Maximum Operating Temperature

260°C

Standards/Approvals

EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016

COO (Country of Origin):
CN
The TE Connectivity NANO-PITCH 42 CIRCUIT, X4 RECEPTACLE XD is engineered for high-performance connectivity in compact electronic applications. This advanced receptacle features a unique design that facilitates superior data transmission and ensures reliability in challenging environments. With a focus on sustainability, this product complies with essential regulatory directives, making it an ideal choice for environmentally conscious manufacturers. Its robust construction accommodates high-volume assembly processes, aligning with modern manufacturing demands while providing efficient solder process capability up to 260°C. The product stands out not only for its technical specifications but also for its applications in diverse sectors, from automotive to industrial electronics, enhancing versatility in usage.

Compact design optimises space in various applications

High performance materials ensure longevity and durability

Complies with EU RoHS and ELV directives for heightened compliance

Reflow solder capable at high temperatures enhances manufacturing efficiency

Versatile deployment across multiple sectors facilitating diverse applications

Future proof with alignment to evolving regulatory standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy