Amphenol Communications Solutions Minitek Series Straight Through Hole Pin Header, 10 Contact(s), 2 mm Pitch, 2 Row,
- RS Stock No.:
- 246-2990
- Mfr. Part No.:
- 57102-F06-05ULF
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 290 more to save €25.81
View bulk pricing optionsSubtotal (1 tube of 58 units)*
€43.79
(exc. VAT)
€53.88
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 58 - 232 | €0.755 | €43.79 | - |
| 290 - 522 | €0.666 | €38.63 | €25.81 |
| 580 + | €0.559 | €32.42 | €113.68 |
*price indicative
- RS Stock No.:
- 246-2990
- Mfr. Part No.:
- 57102-F06-05ULF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | Minitek | |
| Product Type | Pin Header | |
| Pitch | 2mm | |
| Current | 1A | |
| Number of Contacts | 10 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold, Tin | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | European Union Directive 2002/95/IEC | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series Minitek | ||
Product Type Pin Header | ||
Pitch 2mm | ||
Current 1A | ||
Number of Contacts 10 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold, Tin | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals European Union Directive 2002/95/IEC | ||
Voltage 200V | ||
- COO (Country of Origin):
- FR
The Amphenol ICC unshrouded vertical header has 2A continuous current rating is compatible with wave, vapour-phase, IR reflow soldering processes with high temperature thermoplastic housing.
Operating temperature range from -55°C to +125°C
Through hole termination
UL 94V-0 flammability rating
Related links
- Amphenol Communications Solutions Minitek Series Straight Through Hole Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Vertical Surface Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight PCB Header 2 mm Pitch Shrouded
- Amphenol Communications Solutions Minitek Series Right Angle Through Hole PCB Header 3 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 4.2 mm Pitch
