HARWIN M55-700 Series Vertical Surface PCB Header, 12 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 247-9148
- Mfr. Part No.:
- M55-7001242R
- Manufacturer:
- HARWIN
Get a bulk buy discount
Add 50 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€8.18
(exc. VAT)
€10.06
(inc. VAT)
Last RS stock
- Final 985 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.636 | €8.18 | - |
| 50 - 95 | €1.456 | €7.28 | 11% |
| 100 + | €1.308 | €6.54 | 20% |
*price indicative
- RS Stock No.:
- 247-9148
- Mfr. Part No.:
- M55-7001242R
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | PCB Header | |
| Series | M55-700 | |
| Pitch | 1.27mm | |
| Current | 1.2A | |
| Number of Contacts | 12 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Mating Pin Length | 5mm | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type PCB Header | ||
Series M55-700 | ||
Pitch 1.27mm | ||
Current 1.2A | ||
Number of Contacts 12 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Mating Pin Length 5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The HARWIN PCB Connector is shrouded polarized and has double row, 6.25mm connector height and 12 contacts (6+6). The connector housing includes location pegs, surface mount hold-down retaining tabs for additional peel strength and strain relief when soldered down. The board stacking connectors are for parallel or 90 degree board-to-board connection.
Contact gender male/plug
Connection orientation vertical
Connection type surface mount
Related links
- HARWIN M55-700 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- HARWIN M55-700 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- HARWIN M55-700 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- HARWIN M55-600 Series Vertical Surface PCB Connector 2 Row, 1.27 mm Pitch Solder
- ERNI SMC Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- Molex 200989 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
