Samtec FTR Series Straight Surface Pin Header, 20 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded

Get a bulk buy discount

Add 50 more to save €37.75

View bulk pricing options

Subtotal (1 pack of 2 units)*

€9.98

(exc. VAT)

€12.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 48€4.99€9.98-
50 - 98€4.235€8.47€37.75
100 +€3.665€7.33€132.50

*price indicative

RS Stock No.:
196-6599
Mfr. Part No.:
FTR-110-51-S-D-06-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

FTR

Product Type

Pin Header

Current

3.1A

Pitch

1.27mm

Number of Contacts

20

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

The Samtec FTR series header is a 1.27mm surface mount micro Terminal strip with 20 contact pins.

Insulator material MADE up of black liquid crystal polymer

Terminal Material MADE up of Phosphor Bronze

3.1A per pin Current Rating

Operating Temperature Range -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy