Molex 76829 Series PCB Header, 4 Contact(s), 5.7 mm Pitch, 2 Row
- RS Stock No.:
- 264-9867
- Mfr. Part No.:
- 768290004
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tray of 1200)
€1,376.40
(exc. VAT)
€1,692.97
(inc. VAT)
- RS Stock No.:
- 264-9867
- Mfr. Part No.:
- 768290004
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 76829 | |
| Product Type | PCB Header | |
| Number of Contacts | 4 | |
| Pitch | 5.7 mm | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 76829 | ||
Product Type PCB Header | ||
Number of Contacts 4 | ||
Pitch 5.7 mm | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- CN
The Molex mega-fit vertical header power connectors deliver up to 23A per circuit set on a 5.7mm pitch. Mega-fit connectors are designed for wire-to-board configurations and can be used in virtually any industry or application. Mega-fit vertical header it
Net weight is 2.507/g
Temperature operating range is -40° to +105°C
Termination Interface style is through hole
Related links
- Molex 76829 Series PCB Header 5.7 mm Pitch, 2 Row
- Molex 76829 Series Vertical Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex 76829 Series Vertical PCB Header 5.7 mm Pitch Shrouded
- Molex 76829 Series Vertical PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex 76829 Series Vertical Through Hole Header 5.7 mm Pitch Shrouded
- Molex 76829 Series Vertical Through Hole PCB Header 5.70 mm Pitch Shrouded
- Amphenol ICC 10142708 Series Straight Through Hole PCB Header 5.7 mm Pitch Unshrouded

