Molex 76829 Series Vertical PCB Header, 6 Contact(s), 5.7 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€2.70

(exc. VAT)

€3.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9€2.70-
10 - 24€2.449%
25 +€2.2217%

*price indicative

RS Stock No.:
264-9870
Distrelec Article No.:
300-45-190
Mfr. Part No.:
768290006
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

76829

Pitch

5.7mm

Current

23.5A

Housing Material

LCP

Number of Contacts

6

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Contact Material

High Conductive Copper Alloy

Contact Plating

Matt Tin

Termination Type

Solder

Row Pitch

5.7mm

Minimum Operating Temperature

-40°C

Tail Pin Length

3.73mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980, UL E29179

Voltage

600Vrms

COO (Country of Origin):
CN
The Molex mega-fit vertical header power connectors deliver up to 23A per circuit set on a 5.7mm pitch. Mega-fit connectors are designed for wire-to-board configurations and can be used in virtually any industry or application. Mega-fit vertical header it

Net weight is 3.553/g

Temperature operating range is -40° to +105°C

Termination interface style is through hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy