Molex 87832 Series Vertical Surface PCB Header, 6 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 310 more to save 11%

View bulk pricing options

Subtotal (1 tube of 62 units)*

€50.90

(exc. VAT)

€62.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
62 - 248€0.821€50.90-
310 +€0.73€45.2611%

*price indicative

RS Stock No.:
264-9878
Mfr. Part No.:
878325222
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

87832

Current

2A

Pitch

2mm

Housing Material

Nylon

Number of Contacts

6

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Milli Grid Connector System

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Termination Type

Tin

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980, UL E29179

Voltage

125V

COO (Country of Origin):
MY
The Molex milli grid connector system feature is a variety of wire-to-board signal connectors that offer design flexibility. 2.00mm pitch milli-grid PCB header it is dual row vertical orientation with surface mount and 6 circuits are loaded.

Net weight is 0.300/g

Fully shrouded

Temperature operating range is -55° to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy