Molex 43160 Series Right Angle PCB Header, 5 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 30 units)*

€82.92

(exc. VAT)

€102.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
30 - 120€2.764€82.92
150 +€2.687€80.61

*price indicative

RS Stock No.:
265-9360
Mfr. Part No.:
43160-3105
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

43160

Product Type

PCB Header

Pitch

7.5mm

Current

18A

Number of Contacts

5

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Row Pitch

7.5mm

Termination Type

Solder

Tail Pin Length

3.81mm

Maximum Operating Temperature

75°C

Standards/Approvals

CSA LR19980, UL E29179

Voltage

600V

COO (Country of Origin):
MX
The Molex Sabre right-angle header has 5 circuits available with board lock. It is glow-wire capable and has tray packaging.

Net weight 6.728/g

Number of rows 1

PCB thickness 1.60mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy