Molex 43879 Series Vertical PCB Header, 18 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 265-9366
- Mfr. Part No.:
- 43879-0062
- Manufacturer:
- Molex
Get a bulk buy discount
Add 300 more to save €652.50
View bulk pricing optionsSubtotal (1 tray of 60 units)*
€1,175.76
(exc. VAT)
€1,446.18
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 60 - 240 | €19.596 | €1,175.76 | - |
| 300 + | €17.421 | €1,045.26 | €652.50 |
*price indicative
- RS Stock No.:
- 265-9366
- Mfr. Part No.:
- 43879-0062
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43879 | |
| Product Type | PCB Header | |
| Pitch | 4.2mm | |
| Current | 8A | |
| Number of Contacts | 18 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Contact Material | Brass, Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.2mm | |
| Termination Type | Pin | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 600Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43879 | ||
Product Type PCB Header | ||
Pitch 4.2mm | ||
Current 8A | ||
Number of Contacts 18 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Contact Material Brass, Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.2mm | ||
Termination Type Pin | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 600Vrms | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit BMI header compliant pin interface made by brass, phosphor bronze material with gold selective contact plating and tin press-fit tail plating.
It has vertical orientation and has two number of rows.
Black color
18 circuits
Net weight 8.420/g
Durability (mating cycles max) 30
Related links
- Molex 43879 Series Vertical PCB Header 4.2 mm Pitch Shrouded
- Molex 43879 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 43879 Series Vertical Surface PCB Header 4.2 mm Pitch Shrouded
- Molex 43879 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 43879 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex Mini-Fit BMI Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Vertical PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
