Molex 43879 Series Vertical Through Hole PCB Header, 18 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-621
- Mfr. Part No.:
- 43879-0029
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-621
- Mfr. Part No.:
- 43879-0029
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43879 | |
| Current | 8A | |
| Pitch | 4.20mm | |
| Number of Contacts | 18 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Power | |
| Mount Type | Through Hole | |
| Contact Material | Brass Alloy Bronze Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.20mm | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 6.25mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43879 | ||
Current 8A | ||
Pitch 4.20mm | ||
Number of Contacts 18 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Power | ||
Mount Type Through Hole | ||
Contact Material Brass Alloy Bronze Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.20mm | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 6.25mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit BMI Header is a premium connector solution designed for diverse applications, including board-to-board and wire-to-board configurations. With its compliant pin Interface and dual-row vertical design, this connector accommodates 18 circuits and ensures reliable connectivity. Engineered for high performance, the Mini-Fit BMI is suitable for various electronic applications, featuring Durable construction with a high-temperature thermoplastic resin and tin-plated brass and phosphor bronze materials. This connector is actively supported, embodying an optimal blend of functionality and robustness to meet the demanding requirements of modern electronics.
Flammability rated to 94V-0, ensuring compliance with safety standards
Polarization features prevent incorrect mating, enhancing usability
Resistant to extreme temperatures, operational between -40° to +105°C
Compatible with various mini-fit receptacle headers, facilitating versatile usage
Compliant with EU RoHS regulations, demonstrating a commitment to environmental safety
Polarization features prevent incorrect mating, enhancing usability
Resistant to extreme temperatures, operational between -40° to +105°C
Compatible with various mini-fit receptacle headers, facilitating versatile usage
Compliant with EU RoHS regulations, demonstrating a commitment to environmental safety
Related links
- Molex 43879 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 43879 Series Vertical PCB Header 4.2 mm Pitch Shrouded
- Molex 43879 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 43879 Series Vertical Surface PCB Header 4.2 mm Pitch Shrouded
- Molex 44474 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole Header 4.20 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 39-31 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
