Molex 87898 Series Vertical Surface PCB Header, 16 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 265-9450
- Mfr. Part No.:
- 87898-1626
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 55 units)*
€261.09
(exc. VAT)
€321.15
(inc. VAT)
Temporarily out of stock
- 110 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 55 - 220 | €4.747 | €261.09 |
| 275 + | €4.219 | €232.05 |
*price indicative
- RS Stock No.:
- 265-9450
- Mfr. Part No.:
- 87898-1626
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87898 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 16 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Tin | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87898 | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 16 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Tin | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- ID
The Molex C-Grid / SL header made by copper alloy with tin plating. It has vertical orientation and tube packaging.
Without cap
Lead free
16 circuits
Black color
Related links
- Molex 87898 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 87898 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 87898 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Unshrouded
- Molex 87898 Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 15-91 Series Vertical Surface Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
