Molex 87898 Series Vertical Surface PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€3.22

(exc. VAT)

€3.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€0.644€3.22
50 +€0.578€2.89

*price indicative

RS Stock No.:
265-9449
Mfr. Part No.:
87898-0204
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

87898

Pitch

2.54mm

Current

3A

Number of Contacts

2

Housing Material

Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Tin

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980, UL E29179

Voltage

250V

COO (Country of Origin):
ID
The Molex SL Header made up of nylon material with gold selective plating. Product is vertically oriented and placed in single row. It is available in black color and has tray type of packaging.

Lead-Free

Without cap

Net weight 0.110/g

Operating temperature range -40° to +105°C

Surface mount termination interface style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy