Molex 87898 Series Vertical Surface PCB Header, 16 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.52

(exc. VAT)

€6.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 26 October 2026
  • Plus 108 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€5.52
10 - 24€4.93
25 +€4.52

*price indicative

RS Stock No.:
265-9451
Mfr. Part No.:
87898-1626
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

87898

Current

3A

Pitch

2.54mm

Number of Contacts

16

Housing Material

Nylon

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Contact Plating

Tin

Contact Material

Copper Alloy

Row Pitch

2.54mm

Termination Type

Tin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

250V

COO (Country of Origin):
ID
The Molex C-Grid / SL header made by copper alloy with tin plating. It has vertical orientation and tube packaging.

Without cap

Lead free

16 circuits

Black color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy