Phoenix Contact FKIC Series Straight PCB Connector, 5 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 270-9465
- Mfr. Part No.:
- 1910704
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€406.58
(exc. VAT)
€500.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €406.58 | €4.066 |
*price indicative
- RS Stock No.:
- 270-9465
- Mfr. Part No.:
- 1910704
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Series | FKIC | |
| Current | 12A | |
| Pitch | 5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Push-in Spring | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cULus Recognised, EAC, EN 60695-2-12, EN 60695-2-13, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, IEC 60999-1:1999-11, IECEE CB Scheme, ISO 6988:1985-02, UL 94 V0, VDE | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Series FKIC | ||
Current 12A | ||
Pitch 5mm | ||
Housing Material Polyamide | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Push-in Spring | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cULus Recognised, EAC, EN 60695-2-12, EN 60695-2-13, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, IEC 60999-1:1999-11, IECEE CB Scheme, ISO 6988:1985-02, UL 94 V0, VDE | ||
Voltage 32V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector well known connection principle allows worldwide use. Device design with one header for connectors with different connection technologies allows maximum flexibility.
Allows connection of two conductors
Automatic lock system prevents accidental disconnection
Related links
- Phoenix Contact FKIC Series Straight PCB Connector 5 mm Pitch, 1 Row
- Phoenix Contact FKIC Series Straight PCB Connector 5 mm Pitch, 1 Row
- Phoenix Contact FKIC Series Straight PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKIC Series Straight PCB Connector 5 mm Pitch, 1 Row
- Phoenix Contact FKIC Series Straight Screw PCB Connector 5 mm Pitch, 1 Row
- Phoenix Contact FKIC Series Straight Push-In Spring PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKIC Series Straight Screw PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact FKIC Series Straight Screw PCB Connector 5.08 mm Pitch, 1 Row
