WAGO 231 Series Angled Horizontal and Vertical Mount PCB Header, 6 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 271-0239
- Mfr. Part No.:
- 231-536/001-000
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€144.23
(exc. VAT)
€177.40
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €144.23 | €1.442 |
*price indicative
- RS Stock No.:
- 271-0239
- Mfr. Part No.:
- 231-536/001-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 231 | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Mount Type | Horizontal and Vertical Mount | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Minimum Operating Temperature | -60°C | |
| Row Pitch | 5.08mm | |
| Termination Type | PCB | |
| Tail Pin Length | 3.8mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | Approvals per UL 1059, CSA, Ratings per IEC/EN 60664-1, UL 1977 | |
| Voltage | 4kV | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 231 | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Contacts 6 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Mount Type Horizontal and Vertical Mount | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Minimum Operating Temperature -60°C | ||
Row Pitch 5.08mm | ||
Termination Type PCB | ||
Tail Pin Length 3.8mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals Approvals per UL 1059, CSA, Ratings per IEC/EN 60664-1, UL 1977 | ||
Voltage 4kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WAGO PCB Headers are a type of electrical connector that allows to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections.
Easy to use
Each pin is multipurpose
Faster and efficient of connecting boards and wires
Brilliant for prototyping and permanent solutions
Related links
- WAGO 231 Series Angled Horizontal and Vertical Mount PCB Header 5.08 mm Pitch, 1 Row
- WAGO 231 Series Angled Horizontal and Vertical Mount PCB Header 5.08 mm Pitch, 1 Row
- WAGO 231 Series Angled Horizontal and Vertical Mount PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Angled PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Angled Horizontal and Vertical Mount PCB Header 5 mm Pitch Shrouded
- WAGO 231 Series Angled PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Angled PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 231 Series Angled PCB PCB Header 5.08 mm Pitch Shrouded
