WAGO 734 Series Straight PCB PCB Header, 8 Contact(s), 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 271-0291
- Mfr. Part No.:
- 734-138
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€229.07
(exc. VAT)
€281.76
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €229.07 | €2.291 |
*price indicative
- RS Stock No.:
- 271-0291
- Mfr. Part No.:
- 734-138
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 734 | |
| Product Type | PCB Header | |
| Current | 10A | |
| Pitch | 3.5mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Solder Pin | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059 | |
| Mating Pin Length | 3.8mm | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 734 | ||
Product Type PCB Header | ||
Current 10A | ||
Pitch 3.5mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type PCB | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -60°C | ||
Termination Type Solder Pin | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059 | ||
Mating Pin Length 3.8mm | ||
Voltage 300V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WAGO PCB Headers are a type of electrical connector that allows to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections.
Simple to understand
Easy to use
Each pin is multipurpose
Faster and efficient
Related links
- WAGO 734 Series Straight PCB PCB Header 3.5 mm Pitch, 1 Row
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight PCB PCB Header 3.5 mm Pitch, 1 Row
- WAGO 734 Series Straight Horizontal and Vertical Mount PCB Header 3.5 mm Pitch, 1 Row
- WAGO 734 Series Straight Horizontal and Vertical Mount PCB Header 3.5 mm Pitch, 1 Row
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
