WAGO 734 Series Straight Through Hole Header, 24 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 222-586
- Mfr. Part No.:
- 734-154
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€339.36
(exc. VAT)
€417.41
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €339.36 | €6.787 |
*price indicative
- RS Stock No.:
- 222-586
- Mfr. Part No.:
- 734-154
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 734 | |
| Product Type | Header | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Contacts | 24 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MCS | |
| Mount Type | Through Hole | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 4.5mm | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 734 | ||
Product Type Header | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Contacts 24 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MCS | ||
Mount Type Through Hole | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Row Pitch 3.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 4.5mm | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Wago THT Male Header connector is engineered for precision and reliability in various electronic applications. Designed with a robust construction, it features a sleek light grey finish that harmonises with modern PCB designs. Offering 24 poles, this connector ensures optimal data transfer while maintaining a high level of protection against mismating. The pin spacing of 3.5 mm combined with the straight solder pin configuration facilitates easy PCB mounting, making it a versatile choice for both horizontal and vertical installations.
Utilises high quality materials for durability
Designed for both horizontal and vertical PCB mounting
Includes anti rotation protection for reliable connections
Meets stringent environmental and safety standards
Allows for easy integration with other components
Related links
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
