WAGO 734 Series Straight Through Hole Header, 2 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 222-400
- Mfr. Part No.:
- 734-132
- Manufacturer:
- WAGO
Subtotal (1 box of 200 units)*
€113.93
(exc. VAT)
€140.13
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €113.93 | €0.57 |
*price indicative
- RS Stock No.:
- 222-400
- Mfr. Part No.:
- 734-132
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 734 | |
| Product Type | Header | |
| Current | 10A | |
| Pitch | 3.5mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 4.5mm | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 4.5mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 734 | ||
Product Type Header | ||
Current 10A | ||
Pitch 3.5mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Row Pitch 3.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 4.5mm | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Mating Pin Length 4.5mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The Wago THT Male Header connector is designed for seamless PCB integration, offering a robust and reliable connection solution. Crafted with precision, the connector features a unique design that prevents mismating, ensuring a foolproof user experience. Ideal for a range of applications, its high quality construction and clever engineering allow it to operate successfully within demanding environments.
Constructed from durable materials for long lasting use
Flammability class per UL94 V0 ensures safety in applications
Environmentally compliant aligning with modern sustainability standards
Optional coding keys for customisation and enhanced functionality
Light grey colour for easy identification on PCB layouts
Related links
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
