TE Connectivity AMPMODU HV-100/HV-190 Series Right Angle Board PCB Header, 8 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 210 more to save 7%

View bulk pricing options

Subtotal (1 box of 105 units)*

€454.13

(exc. VAT)

€558.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
105 - 105€4.325€454.13-
210 +€3.992€419.167%

*price indicative

RS Stock No.:
277-7208
Distrelec Article No.:
143-84-061
Mfr. Part No.:
216604-8
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU HV-100/HV-190

Current

3A

Pitch

2.54mm

Number of Contacts

8

Housing Material

Polyester

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-65°C

Row Pitch

2.54mm

Termination Type

PCB

Tail Pin Length

3.2mm

Maximum Operating Temperature

125°C

Standards/Approvals

REACH, RoHS, UL 94 V-0

Mating Pin Length

3.2mm

The TE Connectivity PCB Mount Receptacle has Board-to-Board connector system used for centreline interconnection system.

Standard connector profile

Right angle PCB mount orientation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy