TE Connectivity AMPMODU HV-100/HV-190 Series Right Angle Board PCB Header, 8 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.81

(exc. VAT)

€7.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€5.81
10 - 24€5.58
25 - 49€5.34
50 +€5.06

*price indicative

RS Stock No.:
277-7209
Distrelec Article No.:
143-84-061
Mfr. Part No.:
216604-8
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU HV-100/HV-190

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Housing Material

Polyester

Number of Contacts

8

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-65°C

Termination Type

PCB

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Tail Pin Length

3.2mm

Standards/Approvals

REACH, RoHS, UL 94 V-0

Mating Pin Length

3.2mm

The TE Connectivity PCB Mount Receptacle has Board-to-Board connector system used for centreline interconnection system.

Standard connector profile

Right angle PCB mount orientation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy