WAGO 232 Series Angled PCB PCB Header, 5 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 278-1451
- Mfr. Part No.:
- 232-335
- Manufacturer:
- WAGO
Subtotal (1 pack of 100 units)*
€208.46
(exc. VAT)
€256.41
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €208.46 | €2.085 |
*price indicative
- RS Stock No.:
- 278-1451
- Mfr. Part No.:
- 232-335
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 232 | |
| Product Type | PCB Header | |
| Pitch | 5mm | |
| Current | 12A | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -60°C | |
| Row Pitch | 5mm | |
| Termination Type | Solder Pin | |
| Tail Pin Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059, UL 1977 | |
| Voltage | 630 V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 232 | ||
Product Type PCB Header | ||
Pitch 5mm | ||
Current 12A | ||
Housing Material Polyamide 66 | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Minimum Operating Temperature -60°C | ||
Row Pitch 5mm | ||
Termination Type Solder Pin | ||
Tail Pin Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059, UL 1977 | ||
Voltage 630 V | ||
- COO (Country of Origin):
- PL
The WAGO THT male header for horizontal or vertical PCB mounting via straight or angled solder pins and for board to board and board to wire connections, has polyamide insulation material with tin contact plating.
Anti rotation protection
RoHS compliant
Related links
- WAGO 232 Series Angled PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 232 Series Angled PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 232 Series Angled PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 232 Series Angled PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 232 Series Angled PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 232 Series Angled PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 232 Series Angled PCB Mount PCB Header 1-Row Solder Termination
- WAGO 232 Series Angled PCB Mount PCB Header 1-Row Solder Termination
