WAGO 232 Series Angled PCB PCB Header, 6 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

€117.56

(exc. VAT)

€144.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€117.56€2.351

*price indicative

RS Stock No.:
278-1455
Mfr. Part No.:
232-366
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

232

Product Type

PCB Header

Current

12A

Pitch

5.08mm

Housing Material

Polyamide 66

Number of Contacts

6

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Connector System

MCS

Mount Type

PCB

Contact Material

Electrolytic Copper

Contact Plating

Tin

Minimum Operating Temperature

-60°C

Row Pitch

5.08mm

Termination Type

Solder Pin

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

IEC/EN 60664-1, UL 1059, UL 1977

Voltage

320 V

COO (Country of Origin):
PL
The WAGO Through Hole male header designed for double deck assembly, featuring 1.0 x 1.0 mm solder pins with angled configuration. It is available in orange color. The male headers for double deck assembly provide high density wiring for wire to board con

RoHS compliant

Anti rotation protection

Related links