WAGO 232 Series Angled PCB PCB Header, 12 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 278-1457
- Mfr. Part No.:
- 232-372
- Manufacturer:
- WAGO
Subtotal (1 pack of 50 units)*
€205.43
(exc. VAT)
€252.68
(inc. VAT)
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €205.43 | €4.109 |
*price indicative
- RS Stock No.:
- 278-1457
- Mfr. Part No.:
- 232-372
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Series | 232 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Termination Type | Solder Pin | |
| Minimum Operating Temperature | -60°C | |
| Row Pitch | 5.08mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059, UL 1977 | |
| Voltage | 630 V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Series 232 | ||
Pitch 5.08mm | ||
Current 12A | ||
Housing Material Polyamide 66 | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Termination Type Solder Pin | ||
Minimum Operating Temperature -60°C | ||
Row Pitch 5.08mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059, UL 1977 | ||
Voltage 630 V | ||
- COO (Country of Origin):
- DE
The WAGO Through Hole male header designed for double deck assembly, featuring 1.0 x 1.0 mm solder pins with angled configuration. It is available in orange color. The male headers for double deck assembly provide high density wiring for wire to board con
RoHS compliant
Anti rotation protection
Related links
- WAGO 232 Series Angled PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 232 Series Angled PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 232 Series Angled PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 232 Series Angled PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 232 Series Angled PCB PCB Header 5.08 mm Pitch Shrouded
- WAGO 232 Series Angled PCB PCB Header 5 mm Pitch Shrouded
- WAGO 232 Series Angled PCB Mount PCB Header 1-Row Solder Pin Termination
- WAGO 232 Series Angled PCB Mount PCB Header 1-Row Solder Termination
