WAGO 232 Series Angled PCB PCB Header, 4 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 100 units)*

€175.74

(exc. VAT)

€216.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€175.74€1.757

*price indicative

RS Stock No.:
278-1454
Mfr. Part No.:
232-364
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

232

Product Type

PCB Header

Pitch

5.08mm

Current

12A

Number of Contacts

4

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Plating

Tin

Contact Material

Electrolytic Copper

Row Pitch

5.08mm

Minimum Operating Temperature

-60°C

Termination Type

Solder Pin

Maximum Operating Temperature

100°C

Contact Gender

Male

Tail Pin Length

5mm

Standards/Approvals

CSA, IEC/EN 60664-1, UL 1059, UL 1977

COO (Country of Origin):
PL
The WAGO THT male header for horizontal or vertical PCB mounting via straight or angled solder pins and for board to board and board to wire connections, has polyamide insulation material with tin contact plating.

Anti rotation protection

RoHS compliant

Related links