TE Connectivity AMPMODU HV-100/HV-190 Series Right Angle Board Housing, 19 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 279-8746
- Distrelec Article No.:
- 143-83-881
- Mfr. Part No.:
- 1-216602-0
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€4.90
(exc. VAT)
€6.03
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.90 | - |
| 10 - 49 | €4.68 | 4% |
| 50 + | €4.48 | 8% |
*price indicative
- RS Stock No.:
- 279-8746
- Distrelec Article No.:
- 143-83-881
- Mfr. Part No.:
- 1-216602-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Series | AMPMODU HV-100/HV-190 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 19 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Tail Pin Length | 690μm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Series AMPMODU HV-100/HV-190 | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 19 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Tail Pin Length 690μm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
The TE Connectivity Receptacles has a housing made of polyester.
UL 94V-0 rated
Phosphor bronze contacts
Related links
- TE Connectivity AMPMODU HV-100/HV-190 Series Right Angle Board Housing 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU HV-100/HV-190 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Housing 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2 mm Pitch Unshrouded
