Preci-Dip 801 Series Straight Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 283-7924
- Distrelec Article No.:
- 143-84-023
- Mfr. Part No.:
- 801-87-020-10-012101
- Manufacturer:
- Preci-Dip
Subtotal (1 unit)*
€2.00
(exc. VAT)
€2.46
(inc. VAT)
In Stock
- Plus 287 unit(s) shipping from 16 November 2026
- Plus 204 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.00 |
*price indicative
- RS Stock No.:
- 283-7924
- Distrelec Article No.:
- 143-84-023
- Mfr. Part No.:
- 801-87-020-10-012101
- Manufacturer:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Product Type | PCB Header | |
| Series | 801 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Glass Filled Polyester | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Product Type PCB Header | ||
Series 801 | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Glass Filled Polyester | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Voltage 150V | ||
- COO (Country of Origin):
- DE
The PCB Connector is a high-quality single-row socket connector with a straight solder tail. It features black glass filled polyester insulator for durability, beryllium copper contact clip, and a sleeve made of brass. With a mechanical life of minimum 500 cycles and a rated current of 3A, this connector offers reliable performance for various applications.
Black glass filled polyester insulator for durability
Beryllium copper contact clip for reliable connections
Brass sleeve for corrosion resistance
Mating pin Ø 0.70 to 0.90 mm for versatile applications
Insulation resistance between contacts Min. 10'000 M at 500V AC
Related links
- Preci-Dip 801 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Preci-Dip 801 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Preci-Dip 801 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Preci-Dip 801 Series Straight Through Hole PCB Header 2.54 mm Pitch, 1 Row
- Preci-Dip 803 Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Preci-Dip 801 Series Straight Through Hole PCB Header 2.54 mm Pitch, 1 Row
- Preci-Dip 801 Series Straight Through Hole PCB Header 2.54 mm Pitch, 1 Row
- 8 Way Preci-Dip Straight Through Hole 2.54 mm Pitch SIL Socket 100 V ac Solder, 3A
