TE Connectivity 53295 Series Right Angle Board PCB Header, 36 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 469-802
- Distrelec Article No.:
- 304-54-259
- Mfr. Part No.:
- 532956-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 45 units)*
€725.27
(exc. VAT)
€892.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €725.27 | €16.117 |
*price indicative
- RS Stock No.:
- 469-802
- Distrelec Article No.:
- 304-54-259
- Mfr. Part No.:
- 532956-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 53295 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 36 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Tail Pin Length | 2.92mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 53295 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 36 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Tail Pin Length 2.92mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Receptacle in a right-angle configuration is engineered for board-to-board applications, specifically offering a reliable connection with 36 positions. This innovative connector excels in various settings, accentuating its versatility. Its design features a 2.54 mm centreline, ensuring optimal fit and performance. Crafted with a thermoplastic housing, this receptacle is capable of withstanding demanding environments, while the gold plating on the contact mating area enhances durability and signal integrity. Ideal for both professional and industrial applications, this product guarantees efficiency and stability in electronic assemblies, making it an essential choice for connectivity.
Suitable for high operating temperatures, ensuring reliability in extreme conditions
Compact 36-position layout maximises connectivity in minimal space
Through-hole solder termination provides secure mounting on PCBs
Low contact resistance maintains signal integrity across applications
Mating guide pin slots facilitate proper alignment during assembly
High-quality housing material offers enhanced mechanical strength
Compatible with industry standards for easy integration into existing systems
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity Right Angle PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity Economy Power 2.5 Series Straight Board PCB Header 2.5 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 531722 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
