WAGO 734 Series Angled Through Hole Header, 4 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 200 units)*

€227.86

(exc. VAT)

€280.27

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +€227.86€1.139

*price indicative

RS Stock No.:
288-5271
Distrelec Article No.:
304-42-180
Mfr. Part No.:
734-164-1
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

734

Product Type

Header

Current

10A

Pitch

3.5mm

Number of Contacts

4

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Connector System

MCS

Mount Type

Through Hole

Contact Material

Electrolytic Copper

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

60°C

Row Pitch

3.5mm

Maximum Operating Temperature

100°C

Tail Pin Length

3.8mm

Contact Gender

Male

Mating Pin Length

3.8mm

Standards/Approvals

CSA, IEC/EN 60664-1, UL 1059

Voltage

160V

COO (Country of Origin):
PL
The WAGO THT male header having solder pin dimensions 1.0 x 1.0 mm. It is angled and 100 percent protected against mismating.

100 percent protected against mismating

Coding option available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy