WAGO 734 Series Angled Through Hole Header, 12 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 222-413
- Mfr. Part No.:
- 734-172
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€338.15
(exc. VAT)
€415.92
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 7 unit(s) shipping from 19 November 2026
- Plus 5 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €338.15 | €3.382 |
*price indicative
- RS Stock No.:
- 222-413
- Mfr. Part No.:
- 734-172
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 734 | |
| Product Type | Header | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.8mm | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059 | |
| Mating Pin Length | 3.8mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 734 | ||
Product Type Header | ||
Pitch 3.5mm | ||
Current 10A | ||
Housing Material Polyamide 66 | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 3.5mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.8mm | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059 | ||
Mating Pin Length 3.8mm | ||
Voltage 160V | ||
The Wago THT Male Header is engineered to provide efficient connectivity for PCB applications, featuring a compact design with 12 poles and a pin spacing of 3.5 mm. Its angled configuration ensures optimal use of space within your electronic assemblies, while the robust construction guarantees reliable performance under various environmental conditions. With 100% protection against mismating, this connector is ideal for applications that demand precision and safety.
Compact design suitable for space constrained environments
Angled configuration optimises PCB layout and accessibility
Multiple variants available to cater to diverse application needs
Compatible with various female connectors for versatile connectivity options
Made from high quality materials to withstand challenging conditions
Variable coding options provide additional safety in assembly
Related links
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
