JST EH Series Straight Through Hole PCB Header, 11 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 10 units)*

€10.14

(exc. VAT)

€12.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,800 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€1.014€10.14

*price indicative

Packaging Options:
RS Stock No.:
512-8355
Mfr. Part No.:
B11B-EH-A (LF) (SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

PCB Header

Series

EH

Pitch

2.5mm

Current

3A

Number of Contacts

11

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-25°C

Termination Type

Solder

Row Pitch

2.5mm

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

3.2mm

Voltage

250V

EH Series Straight Headers


JST EH series 2.5mm pitch single-row shrouded top-entry (straight) PCB headers. They have integral keying which ensures correct polarisation when mated. For corresponding crimp socket housings see RS 311-6209 typical; for IDC socket housings see RS 311-6287 typical.

Note

Manufacturer’s part numbers BxxB-EH-A have 3.2mm long pins; part numbers BxxB-EH have 4.0mm long pins.

Approvals

UL File No. 60389, CSA File No. LR20812

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy