JST XL Series, 5mm Pitch 2 Way 2 Row Shrouded Straight PCB Header, Through Hole, Solder Termination
- RS Stock No.:
- 602-7590
- Mfr. Part No.:
- B02P-XL (LF)(SN)
- Manufacturer:
- JST
Stock information currently inaccessible
- RS Stock No.:
- 602-7590
- Mfr. Part No.:
- B02P-XL (LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | XL | |
| Pitch | 5mm | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Type | Wire to Board | |
| Contact Material | Brass | |
| Voltage Rating | 150 V ac/dc | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series XL | ||
Pitch 5mm | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded Shrouded | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Type Wire to Board | ||
Contact Material Brass | ||
Voltage Rating 150 V ac/dc | ||
Current Rating 10A | ||
- COO (Country of Origin):
- JP
Related links
- JST VL Series Straight Through Hole PCB Header 6.2 mm Pitch Shrouded
- JST NV Series Top Entry Through Hole PCB Header 5 mm Pitch Shrouded
- JST XL Series Female Crimp Terminal 16 AWG Max
- JST XL Series Female Crimp Terminal 20 AWG Max
- JST VH Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- JST XH Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XA Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XH Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
