Hirose HIF6 Series Straight Through Hole PCB Header, 40 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Image representative of range

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€5.50

(exc. VAT)

€6.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 140 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19€5.50-
20 - 74€5.283%
75 - 299€4.6315%
300 - 599€3.8729%
600 +€3.7232%

*price indicative

RS Stock No.:
608-0822
Mfr. Part No.:
HIF6-40PA-1.27DSA(71)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

HIF6

Product Type

PCB Header

Current

500mA

Pitch

1.27mm

Number of Contacts

40

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Row Pitch

1.27mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

125V

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy