Hirose HIF6 Series Straight Through Hole PCB Header, 40 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Image representative of range

Get a bulk buy discount

Add 25 more to save 15%

View bulk pricing options

Subtotal (1 unit)*

€4.25

(exc. VAT)

€5.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€4.25-
25 - 99€3.5815%
100 - 499€3.3920%
500 - 999€2.8832%
1000 +€2.4542%

*price indicative

RS Stock No.:
608-0989
Mfr. Part No.:
HIF6A-40PA-1.27DSA(71)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

HIF6

Product Type

PCB Header

Current

500mA

Pitch

1.27mm

Number of Contacts

40

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Brass

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

125V

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy