Hirose 1.27mm Pitch 40 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
608-0967
Mfr. Part No.:
HIF6A-40DA-1.27DSA(71)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

40

Number of Rows

2

Pitch

1.27mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

0.5A

Voltage Rating

125 V ac

Contact Material

Copper Alloy

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy