Molex PMC Mezzanine Series Straight Surface PCB Header, 64 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 670-0894
- Mfr. Part No.:
- 71436-0364
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 15%
View bulk pricing optionsSubtotal (1 unit)*
€9.35
(exc. VAT)
€11.50
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.35 | - |
| 10 - 24 | €7.94 | 15% |
| 25 - 49 | €7.00 | 25% |
| 50 - 74 | €6.12 | 34% |
| 75 + | €5.64 | 39% |
*price indicative
- RS Stock No.:
- 670-0894
- Mfr. Part No.:
- 71436-0364
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | PMC Mezzanine | |
| Current | 1A | |
| Pitch | 1mm | |
| Number of Contacts | 64 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 1mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series PMC Mezzanine | ||
Current 1A | ||
Pitch 1mm | ||
Number of Contacts 64 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 1mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 100V | ||
- COO (Country of Origin):
- US
Vertical Stacking SMT Headers & Sockets 64 Way
A range of 1.00mm Pitch Mezzanine IEEE 1386 Receptacles, Surface Mount (SMT) in Dual Row for Vertical Stacking applications.
Allows PCI and S-bus (IEEE 1386) mezzanine cards to connect to VMEbus and Multibus host boards
Suitable for LAN, WAN, telecommunication, PC and workstation applications
Shrouded leaf design (minimises damaging header contacts)
Low insertion force sockets
High-temperature LCP housing for use with reflow solder processes
Antiflux design
Mated heights: 8 → 15mm (see combination guide)
Approvals
UL recognised component
Related links
- Molex PMC Mezzanine Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex PMC Mezzanine Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex PMC Mezzanine Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Molex PMC Mezzanine Series Straight Surface Edge Connector 2 Row, 1 mm Pitch Solder
- Molex 71436 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 71436 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 71439 Series Vertical Surface Mount PCB Socket 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity 51468 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
