Molex 71436 Series Vertical Surface Mount PCB Header, 64 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-782
- Mfr. Part No.:
- 71436-1164
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-782
- Mfr. Part No.:
- 71436-1164
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 71436 | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1mm | |
| Number of Contacts | 64 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA LR19980 UL E29179 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 71436 | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1mm | ||
Number of Contacts 64 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA LR19980 UL E29179 | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The Molex 1.00mm Mezzanine Plug is expertly designed to facilitate seamless board-to-board connections. Engineered for high-performance applications, this connector features a dual-row configuration and vertical stacking, catering specifically to intricate designs needing reliability and precision. With 64 circuits housed in a Compact 7.35mm unmated height, it ensures optimal space utilisation while maintaining robust signal integrity. The high-temperature thermoplastic resin construction and gold plating ensure durability, making it suitable for a range of demanding environments, with a wide operational temperature range of -55°C to +85°C. Its thoughtfully designed features, including PCB locator pegs and tube packaging, reflect a focus on functionality and ease of use, rendering it an indispensable component for modern electronic assemblies.
Comprises 64 circuits for maximised connectivity in tight spaces
Constructed from high-temperature thermoplastic for enhanced durability under harsh conditions
Offers a Compact 7.35mm unmated height, perfect for modern board-to-board applications
Features dual-row and vertical stacking for efficient design and assembly
Integrated PCB locator pegs facilitate accurate placement during assembly
Gold plating on mating surfaces promotes optimal conductivity and longevity
Operates effectively in a temperature range of -55°C to +85°C, accommodating diverse applications
Available in tube packaging, simplifying handling and storage
Designed to be compatible with 1.00mm mezzanine vertical receptacles, providing flexibility to designers
Constructed from high-temperature thermoplastic for enhanced durability under harsh conditions
Offers a Compact 7.35mm unmated height, perfect for modern board-to-board applications
Features dual-row and vertical stacking for efficient design and assembly
Integrated PCB locator pegs facilitate accurate placement during assembly
Gold plating on mating surfaces promotes optimal conductivity and longevity
Operates effectively in a temperature range of -55°C to +85°C, accommodating diverse applications
Available in tube packaging, simplifying handling and storage
Designed to be compatible with 1.00mm mezzanine vertical receptacles, providing flexibility to designers
Related links
- Molex 71436 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex PMC Mezzanine Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex 71436 Series Straight Surface Connector 2 Row, 1 mm Pitch Surface Mount
- Samtec TFC Series Vertical Surface Mount PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 51468 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity 51468 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-BTB Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Surface PCB Header 1 mm Pitch Shrouded
