TE Connectivity 51468 Series Vertical Surface PCB Header, 64 Contact(s), 1 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 500 units)*

€2,656.10

(exc. VAT)

€3,267.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€2,656.10€5.312

*price indicative

RS Stock No.:
469-704
Distrelec Article No.:
304-54-218
Mfr. Part No.:
5146897-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

51468

Product Type

PCB Header

Pitch

1mm

Current

1A

Number of Contacts

64

Housing Material

TPE

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

1mm

Termination Type

Surface Mount

Contact Gender

Male

Maximum Operating Temperature

110°C

Mating Pin Length

4.27mm

Standards/Approvals

CSA, IEEE 1386, UL

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed as a vertical, board-to-board connector featuring 64 positions and a compact 1 mm centreline. This fully shrouded connection solution is crafted to facilitate secure and reliable signal transmission between printed circuit boards. With its robust design and premium gold plating, it ensures optimal performance and durability under various operating conditions. This product is ideal for applications requiring efficient and high-performance connectivity with minimal footprint, making it suitable for modern electronic devices where space is a premium. The combination of features such as stackable design and compatibility with industry standards positions this connector as an essential component for engineers seeking reliability and performance in their applications.

Offers a secure, fully shrouded design to protect against environmental factors

Features a vertical orientation that optimises space utilisation on PCBs

Employs signal differential signalling capabilities for enhanced data integrity

Provides easy assembly with a pick and place cover for streamlined production

Constructed from high-quality thermoplastic for superior durability

Compatible with both CSA and UL standards, ensuring compliance and safety

Low halogen content promotes eco-friendliness in electronic applications

Utilises reflow solder capability, supporting modern soldering processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy