Molex KK 508 Series Straight Through Hole Pin Header, 12 Contact(s), 5.08 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 670-1702
- Distrelec Article No.:
- 304-55-876
- Mfr. Part No.:
- 10-08-1121
- Manufacturer:
- Molex
Get a bulk buy discount
Add 200 more to save 18%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€18.91
(exc. VAT)
€23.26
(inc. VAT)
In Stock
- Plus 70 unit(s) shipping from 16 November 2026
- Plus 150 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 190 | €1.891 | €18.91 | - |
| 200 - 740 | €1.546 | €15.46 | 18% |
| 750 - 2990 | €1.432 | €14.32 | 24% |
| 3000 - 5990 | €1.22 | €12.20 | 35% |
| 6000 + | €1.17 | €11.70 | 38% |
*price indicative
- RS Stock No.:
- 670-1702
- Distrelec Article No.:
- 304-55-876
- Mfr. Part No.:
- 10-08-1121
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pin Header | |
| Series | KK 508 | |
| Pitch | 5.08mm | |
| Current | 7A | |
| Number of Contacts | 12 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.08mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 80°C | |
| Tail Pin Length | 3.94mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pin Header | ||
Series KK 508 | ||
Pitch 5.08mm | ||
Current 7A | ||
Number of Contacts 12 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.08mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 80°C | ||
Tail Pin Length 3.94mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
Headers, 3003 Series
Mates with 3001 and 5058 Series housings and 3002 Series PC Board connectors.
5.08mm Molex KK Range
This KK series interconnection system provides an economical and simple method of achieving wire to board and board to board connections. Particularly suited to applications where greater creepage and clearance distance are required, the 5.08mm pitch utilises the same crimp contacts, polarising pegs and tooling as the 3.96mm pitch.
Related links
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole PCB Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
