Molex EXTreme LPHPower Series Right Angle Through Hole Heavy Duty Power Connector, 20-Contact, 2 Row, 2.54 mm Pitch
- RS Stock No.:
- 720-0320
- Distrelec Article No.:
- 302-98-899
- Mfr. Part No.:
- 45984-4422
- Manufacturer:
- Molex
Get a bulk buy discount
Add 20 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€19.87
(exc. VAT)
€24.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €19.87 | - |
| 20 - 74 | €18.96 | 4% |
| 75 - 299 | €16.24 | 18% |
| 300 - 599 | €14.18 | 28% |
| 600 + | €13.09 | 34% |
*price indicative
- RS Stock No.:
- 720-0320
- Distrelec Article No.:
- 302-98-899
- Mfr. Part No.:
- 45984-4422
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Heavy Duty Power Connector | |
| Number of Contacts | 20 | |
| Sub Type | LPH | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 30A | |
| Housing Material | TPE | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board, Power | |
| Voltage | 250V | |
| Series | EXTreme LPHPower | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Heavy Duty Power Connector | ||
Number of Contacts 20 | ||
Sub Type LPH | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 30A | ||
Housing Material TPE | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Board-to-Board, Power | ||
Voltage 250V | ||
Series EXTreme LPHPower | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex EXTreme LPHPower Series Heavy Duty Power Connector, 20 Contact Connector, 30V Maximum Voltage - 45984-4422
This heavy duty power connector is a premium product from the EXTreme LPHPower™ series. Designed for board-to-board applications, it features a robust right-angle orientation with a total of 20 contacts organised in two rows. This connector supports a current rating of up to 30A and handles voltages up to 250V, ensuring reliable performance in high-demand situations.
Features & Benefits
• Right-angle design minimises PCB space requirements
• Compatible with various mounting types for versatile installations
• Dual pitch options (2.5mm, 2.54mm) allow flexibility
• Gold-plated contacts enhance electrical conductivity and longevity
• Supports solder termination for secure connections
• High-performance alloy body offers durability and heat resistance
Applications
• Utilised in automation systems requiring reliable power connections
• Ideal for use in electrical assemblies where space is limited
• Commonly found in industrial equipment needing high current support
• Employed in mechanical devices for stable board-to-board communication
What is the maximum operating temperature for this connector?
The maximum operating temperature is rated at +105°C, ensuring reliable performance in various environments.
How many mating cycles can this connector withstand?
It is designed to endure up to 250 mating cycles, providing a durable solution for frequent connections.
What materials are used in its construction?
The connector features a high-temperature thermoplastic resin and gold plating for the contacts to ensure optimal performance and reliability.
Can it be used in safety-critical applications?
Yes, it conforms to environmental standards, ensuring its suitability for various applications including those in safety-critical environments.
What type of soldering technique is compatible with this connector?
The connector supports a solder termination method, making installation straightforward and secure.
Related links
- Molex EXTreme LPHPower Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Molex EXTreme LPHPower Series Right Angle Right Angle Connector 12 mm Pitch Shrouded
- Molex EXTreme LPHPower Series Straight Through Hole Heavy Duty Power Connector 2 Row, 2.54 mm Pitch
- Molex EXTreme LPHPower Series Right Angle Right Angle Connector 12 mm Pitch Shrouded
- Molex EXTreme LPHPower Series Straight Through Hole Heavy Duty Power Connector 2 Row, 1.27 mm Pitch
- Molex EXTreme LPHPower Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Molex EXTreme LPHPower Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Molex EXTreme LPHPower Series Right Angle Through Hole PCB Header 12 mm Pitch Shrouded
