Molex EXTreme LPHPower Series Straight Through Hole Heavy Duty Power Connector, 38-Contact, 2 Row, 2.54 mm Pitch
- RS Stock No.:
- 720-0424
- Distrelec Article No.:
- 303-62-592
- Mfr. Part No.:
- 46114-6320
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.14
(exc. VAT)
€19.85
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | €16.14 |
| 20 - 74 | €15.40 |
| 75 - 299 | €13.18 |
| 300 - 599 | €11.56 |
| 600 + | €10.66 |
*price indicative
- RS Stock No.:
- 720-0424
- Distrelec Article No.:
- 303-62-592
- Mfr. Part No.:
- 46114-6320
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 38 | |
| Product Type | Heavy Duty Power Connector | |
| Number of Rows | 2 | |
| Sub Type | LPH | |
| Current | 32A | |
| Pitch | 2.54mm | |
| Termination Type | Press-in | |
| Housing Material | TPE | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Power, Board-to-Board | |
| Voltage | 250V | |
| Series | EXTreme LPHPower | |
| Row Pitch | 3.33mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Brass, Copper | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 38 | ||
Product Type Heavy Duty Power Connector | ||
Number of Rows 2 | ||
Sub Type LPH | ||
Current 32A | ||
Pitch 2.54mm | ||
Termination Type Press-in | ||
Housing Material TPE | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Power, Board-to-Board | ||
Voltage 250V | ||
Series EXTreme LPHPower | ||
Row Pitch 3.33mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Material Brass, Copper | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Low Profile Hybrid PCB Receptacle
These EXTreme LPHPower hybrid PCB receptacle power connectors combine mixed power and signal contacts for high current board to board applications. The low profile 7.50mm design of these PCB receptacle power connectors improves system airflow and provides 127.0A per linear inch. These low profile hybrid PCB receptacles also have two isolated power contacts per housing bay allowing power and return circuits in a single bay for a total of 60.0A per power bay. The EXTreme LPHPower hybrid PCB receptacles mate with low profile Hybrid PCB headers, see stock number 720-0361 typically
Molex EXTreme LPHpower Range
Related links
- Molex EXTreme LPHPower Series Straight Through Hole Heavy Duty Power Connector 2 Row, 1.27 mm Pitch
- Molex EXTreme LPHPower Series Right Angle Through Hole Heavy Duty Power Connector 2 Row, 2.54 mm Pitch
- Molex EXTreme LPHPower Series Straight Through Hole PCB Socket 2 Row, 2.5 mm Pitch Press Fit
- Molex EXTreme LPHPower Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Molex EXTreme LPHPower Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Molex EXTreme LPHPower Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Molex EXTreme LPHPower Series Right Angle Through Hole PCB Header 12 mm Pitch Shrouded
- Molex EXTreme LPHPower Series Right Angle Right Angle Connector 12 mm Pitch Shrouded
