Samtec TSW Series Straight Through Hole Pin Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Get a bulk buy discount

Add 10 more to save €0.60

View bulk pricing options

Subtotal (1 unit)*

€1.34

(exc. VAT)

€1.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€1.34-
10 - 99€1.28€0.60
100 - 499€1.07€27.00
500 +€0.91€215.00

*price indicative

Packaging Options:
RS Stock No.:
767-1003
Mfr. Part No.:
TSW-108-14-L-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TSW

Product Type

Pin Header

Current

7.6A

Pitch

2.54mm

Housing Material

Glass Filled Polyester

Number of Contacts

16

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board, Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Tail Pin Length

2.79mm

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

8.13mm

Voltage

550V

Through Hole 2.54mm Square Post Header Terminal Strip - TSW Series


TSW series PCB through hole board-to-board square post header Terminal strips with a 2.54mm pitch, a black, glass filled polyester insulator and phosphor bronze Terminals with gold plated contacts. These PCB board to board through hole square post header Terminal strips are available in a variety of configurations including single and double row, straight and right angle and an option of platings and post lengths. The operating temperature range for these TSW series PCB through hole header Terminals is -55 to 125°C.

TSW PCB headers with part number TSW-xxx-xx-x-S are single row.

TSW PCB headers with part number TSW-xxx-xx-x-D are double row.

TSW PCB headers with part number TSW-xxx-xx-L-x have 0.25μm gold on post and matte tin on tail.

TSW PCB headers with part number TSW-xxx-xx-G-x have 0.25μm gold on post and gold flash on balance.

TSW PCB headers with part number TSW-xxx-07-x-x have a Terminal height of 5.84mm and a tail length of 2.54mm.

TSW PCB headers with part number TSW-xxx-08-x-x have a Terminal height of 5.84mm and a tail length of 5.08mm.

TSW PCB headers with part number TSW-xxx-14-x-x have a Terminal height of 8.13mm and a tail length of 2.79mm.

TSW PCB headers with part number TSW-xxx-17-x-x have a Terminal height of 15.74mm and a tail length of 2.79mm.

TSW PCB headers with part number TSW-xxx-23-x-x have a Terminal height of 5.84mm and a tail length of 2.92mm.

TSW PCB headers with part number TSW-xxx-26-x-x have a Terminal height of 5.84mm and a tail length of 3.20mm.

2.54mm Board to Board and Wire to Board - Samtec


Note

These TSW series PCB through hole board-to-board square post header terminals mate with the following:
BCS standard box sockets - see stock number 766-6486 typically
CES low profile socket strips - see stock number 766-6600 typically
SLW low profile socket strips - see stock number 767-9408 typically
SSM surface mount socket strips - see stock number 765-5357 typically
SSQ socket strips - see stock number 765-5468 typically
SSW socket strips - see stock number 765-5593 typically

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy