Phoenix Contact FRONT 4-H-6.35-3 Series PCB Terminal Block, 3 Contact(s), 6.35 mm Pitch, 1 Row
- RS Stock No.:
- 854-5665
- Mfr. Part No.:
- 1703238
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
€137.83
(exc. VAT)
€169.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €13.783 | €137.83 |
*price indicative
- RS Stock No.:
- 854-5665
- Mfr. Part No.:
- 1703238
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | FRONT 4-H-6.35-3 | |
| Pitch | 6.35mm | |
| Current | 32A | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series FRONT 4-H-6.35-3 | ||
Pitch 6.35mm | ||
Current 32A | ||
Number of Contacts 3 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Voltage 320V | ||
- COO (Country of Origin):
- BG
PCB Terminal block, nominal current: 32 A, rated voltage (III/2): 320 V, nominal cross section: 4 mm², Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, product range: FRONT 4-H, pitch: 6.35 mm, connection method: Front screw connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact FRONT 4-H-6.35-7 Series PCB Terminal Block 6.35 mm Pitch, 1 Row
- Phoenix Contact FRONT 4-H-6.35 Series Straight Wave Soldering Mount PCB Terminal Block 6.35 mm Pitch, 1
- Phoenix Contact MKDS 5/3-6.35 Series Straight PCB Terminal Block 6.35 mm Pitch, 1 Row
- Phoenix Contact FRONT 4-H-7.62-3 Series PCB Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact TDPT 4/ 3-SP-6.35-ZB Series Straight Wave Soldering Mount PCB Terminal Block 6.35 mm
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
