Dialight 552-0212F Green, Red Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 2.55 VMulticolour
- RS Stock No.:
- 171-1296
- Mfr. Part No.:
- 552-0212F
- Manufacturer:
- Dialight
Subtotal (1 bag of 50 units)*
€48.95
(exc. VAT)
€60.20
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | €0.979 | €48.95 |
*price indicative
- RS Stock No.:
- 171-1296
- Mfr. Part No.:
- 552-0212F
- Manufacturer:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Product Type | PCB LED Indicator | |
| LED Colour | Green, Red | |
| Sub Type | Multicolour | |
| Number of LEDs | 2 | |
| Mount Type | Through Hole | |
| Maximum Forward Current | 30mA | |
| Number of Pins | 4 | |
| Viewing Angle | 65 ° | |
| Minimum Supply Voltage | 2.55V | |
| LED Orientation | Right Angle | |
| LED Material | GaP, GaAsP | |
| Multicolour/Single Colour | Multicolour | |
| Standards/Approvals | RoHS | |
| Length | 15.35mm | |
| LED Size | 5 mm (T-1 3/4) | |
| Lens Colour | Red, Green | |
| Lens Finish | Diffused | |
| Power Dissipation | 80mW | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Product Type PCB LED Indicator | ||
LED Colour Green, Red | ||
Sub Type Multicolour | ||
Number of LEDs 2 | ||
Mount Type Through Hole | ||
Maximum Forward Current 30mA | ||
Number of Pins 4 | ||
Viewing Angle 65 ° | ||
Minimum Supply Voltage 2.55V | ||
LED Orientation Right Angle | ||
LED Material GaP, GaAsP | ||
Multicolour/Single Colour Multicolour | ||
Standards/Approvals RoHS | ||
Length 15.35mm | ||
LED Size 5 mm (T-1 3/4) | ||
Lens Colour Red, Green | ||
Lens Finish Diffused | ||
Power Dissipation 80mW | ||
Dialight 552-0xxx Series LED CBI® Circuit Board Indicators
The 552-0xxx series, from Dialight, are a family of PCB LED indicators from their CBI® family. They are bi-level indicators which contain two 5mm (T-1 3/4) LEDs. The 552-0xxx devices have two pins for through-hole mounting. Available in a variety of colours, the 552-0xxx have high efficiency, integral resistor, bi-colour, super bright or low current LED options.
Multiple CBIs form horizontal LED arrays on 6.35mm (0.25in) center-lines
High-contrast, UL 94V-0 rated, black housing
Housing stand-offs facilitate PCB cleaning
Solderability per MIL-STD-202F, method 208F
PCB LED Indicators, Dialight
Related links
- Dialight Green 2 LEDs 2.55 VMulticolour
- Dialight 553-0212F Green 2 LEDs 2.2 VMulticolour
- Dialight Green 2 LEDs 2.2 VMulticolour
- Dialight Green 2 LEDs 20 VMulticolour
- Dialight Green 2 LEDs 3 VMulticolour
- Dialight 553-0212-200F Green 2 LEDs 2.2 VMulticolour
- Dialight 553-0312F Green 2 LEDs 20 VMulticolour
- Dialight 553-0112F Green 2 LEDs 3 VMulticolour
