WAGO 722 Series Angled PCB PCB Header, 6-Contact, 1 Row, 7.5 mm Pitch Solder
- RS Stock No.:
- 223-022
- Mfr. Part No.:
- 722-836
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€195.74
(exc. VAT)
€240.76
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €195.74 | €3.915 |
*price indicative
- RS Stock No.:
- 223-022
- Mfr. Part No.:
- 722-836
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Number of Contacts | 6 | |
| Sub Type | Header | |
| Number of Rows | 1 | |
| Pitch | 7.5mm | |
| Housing Material | Polyamide 66 | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Angled | |
| Connector System | MCS | |
| Series | 722 | |
| Row Pitch | 7.5mm | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Number of Contacts 6 | ||
Sub Type Header | ||
Number of Rows 1 | ||
Pitch 7.5mm | ||
Housing Material Polyamide 66 | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Angled | ||
Connector System MCS | ||
Series 722 | ||
Row Pitch 7.5mm | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago THT Female Header offers a reliable and efficient solution for connecting your circuits. Designed with a focus on safety and usability, this connector ensures 100% protection against mismating. Its angled design and pin spacing of 7.5 mm make it suitable for a variety of applications, facilitating seamless board to board and board to wire connections. Constructed from durable materials, this component withstands a wide temperature range, ensuring optimal performance in challenging environments.
Anti rotation design enhancing connection security
Lightweight and compact design for space efficient installations
Environmentally compliant ensuring adherence to modern sustainability standards
Tested for shock and vibration promising reliability in demanding regimes
Compatible with multiple pole configurations offering versatile connection options
Related links
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
